MIKROE-2625 | MikroElektronika

Li-Polymer Battery 3.7V 130mAh MIKROE-2625

Order No.: 74S7542
EAN: 8606018710478
MPN:
MIKROE-2625
Series: BATTERY
MIKROE-2625 MikroElektronika Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6616 €

Li-Polymer battery, MIKROE-2625, MikroElektronika

Li-Polymer Battery is the best solution for adding an autonomous and stable power supply to your devices that require mobility and long lasting energy source.

Technical specifications
Width 20.5 mm
Height 3.2 mm
Length 31.5 mm
Nominal capacity 130 mAh
Rated voltage 3.7 V
Technology Lithium
Logistics
Country of origin RS
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes