MIKROE-1387 | MikroElektronika
4-20 mA R click MIKROE-1387
Unit Price (€ / pc.)
54.7519 € *
Available: 0 pcs.
Leadtime: On Request **
4-20mA R Click, MIKROE-1387, MikroElektronika
4-20mA R Click is an add-on board in mikroBUS form factor which serves as a receiver in a 4-20mA current loop standard. It features INA196 current shunt monitor, MCP3201 12-bit ADC as well as TPS61041 DC/DC boost converter. It receives output current (4-20mA) from transmitter and converts it into a voltage (0.4-2V). This voltage is converted into a 12-bit data signal in the MCP3201 A/D converter and sent via mikroBUS™ SPI lines. Together with 4-20mA T Click™ this board forms a complete 4-to-20mA current loop standard. It is designed to use either 3.3V or 5V power supply.
Technical specifications
Version | 4-20 mA R click | |
Function | Stromüberwachung | |
IC controller/driver | INA196, MCP3201, TPS61041 | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |