MIKROE-1836 | MikroElektronika
NRF S click MIKROE-1836
Unit Price (€ / pc.)
34.0221 € *
Available: 0 pcs.
Leadtime: On Request **
nRF S Click, MIKROE-1836, MikroElektronika
The nRF S Click is a compact add-on board that contains a complete RF digital data transceiver. It features Nordic nRF24L01P a low-power, high-performance 2.4GHz GFSK transceiver with an embedded baseband protocol engine as well as 2.4 GHz PCB trace antenna. This Click board is ideal for ultra-low power consumption applications such as home appliances, remote control applications, consumer electronics, and many more. It comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
Technical specifications
Version | nRF S Click | |
MPU interface | SPI | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |