MIKROE-1926 | MikroElektronika
Stepper 2 click MIKROE-1926
Unit Price (€ / pc.)
28.4529 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
5 pcs.
27.0725 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: A4988 microstepping motor driver and screw terminals,Applications: Board is designed for driving bipolar step motors in full-, half-, quarter-, eighth- and sixteenth-step modes,Key Features: Jumpers from switching between different stepping modes. Maximum output drive capability: 35V, ±2A,Key Benefits: Simple to integrate (a single pulse drives the motor one micro-step),Compatibility: mikroBUS,Product Type: Stepper,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | stepper 2 click | |
| Function | stepper motor control | |
| MPU interface | GPIO | |
| IC controller/driver | A4988 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |