MIKROE-1991 | MikroElektronika
IR Distance click MIKROE-1991
Unit Price (€ / pc.)
37.1161 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.12 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1161 €
5 pcs.
35.3430 €
*incl. VAT plus shipping costs
**Subject to prior sale
IR Distance Click, MIKROE-1991, MikroElektronika
IR Distance Click is a compact add-on board that adds the distance-measuring ability to your application based on infrared emission. This board features the GP2Y0A60SZ0F, a distance-measuring sensor unit. It is a sensor composed of an integrated combination of PSD (position sensitive detector), IR LED (infrared light emitting diode), and a signal processing circuit. The sensor can measure the distance to an object from 10 up to 150 cm.
The IR Distance Click makes the perfect solution for touch-less switches, energy-saving sensors, amusement equipment, and more.
Technical specifications
Version | IR Distance click | |
MPU interface | GPIO | |
Product type | Optischer Entfernungssensor |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |