MIKROE-2436 | MikroElektronika
Voltmeter click MIKROE-2436
Unit Price (€ / pc.)
42.9233 € *
Available: 0 pcs.
Leadtime: On Request **
Voltmeter Click, MIKROE-2436, MikroElektronika
The Voltmeter Click is a compact add-on board with circuitry for measuring the voltage in an external electric circuit. It is designed to measure Direct Current only and has a measurement range from 0 to 24V, with the possibility to measure both positive and negative charges. This Click board makes the perfect solution for the development of applications based on voltage measurements, tools, and comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
Technical specifications
Version | Voltmeter click | |
Function | Spannung | |
IC controller/driver | MAX6106, MCP3201, MCP609 | |
MPU interface | SPI | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |