MIKROE-5100 | MikroElektronika
Motor control board, MIKROE-5100
Unit Price (€ / pc.)
44.387 € *
Available: 0 pcs.
Leadtime: On Request **
Motor control board, MIKROE-5100, MikroElektronika
Brushless 23 Click is a compact add-on board suitable for controlling BLDC motors with any microcontroller. This board features the TC78B011FTG, a three-phase sine-wave PWM pre-driver realized with six external MOSFETs to drive sensorless brushless motors. It has a wide operating voltage range of 11V to 27V with an output current capacity of 5A and several built-in error detection circuits. This Click board provides optimum operational efficiency in applications such as high-velocity server fans, blowers, and pumps.
Technical specifications
Connection | mikroBUS | |
Version | Brushless 23 Click | |
Function | Motorsteuerung | |
IC controller/driver | TC78B011FTG | |
MPU interface | GPIO, I²C, PWM | |
Product type | Entwicklungsplatine |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |