MIKROE-1302 | MikroElektronika
Thermocouple Type-K Glass Braid Insulated MIKROE-1302
Order No.: 74S4570
EAN: 0100000022283
MPN:
MIKROE-1302
Thermocouple Type-K Glass Brai
Series: THERMOCOUPLER
Unit Price (€ / pc.)
53.7999 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
53.80 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7999 €
3 pcs.
51.5032 €
5 pcs.
49.3612 €
10 pcs.
47.4215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermocouple , MIKROE-1302, MikroElektronika
Type-K thermocouple with glass braid insulation is used for precision measurements of high temperatures. It can measure up to 480°C. It is 2 meters long and ends with PCC-SMP connector.
Technical specifications
Number of pins | 2 | |
Version | Temperaturfühler Typ K | |
Function | Temperaturmessung | |
max. operating temperature | 480 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |