MIKROE-976 | MikroElektronika

USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, transparent, MIKROE-976

Order No.: 74S4240
EAN: 4099891063108
MPN:
MIKROE-976
USB-B cable
Series: CABLE
MIKROE-976 MikroElektronika USB Cables
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
5 pcs.
7.4256 €
10 pcs.
7.0091 €
25 pcs.
6.6164 €
50 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cables, type MIKROE USB B Cable.

USB cable with USB A male and USB B male, shielded.

Lenght: 1,8 m.

Type: MIKROE 976, USB cable

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Colour transparent
Cable length 1.8 m
USB Standard USB 2.0
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes