MIKROE-2046 | MikroElektronika
WiFi 7 click board (ATMEL, ATWINC1510-MR210PB IEEE 802.11 b/g/n) MIKROE-2046
Unit Price (€ / pc.)
39.4842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.48 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4842 €
5 pcs.
37.9491 €
10 pcs.
36.5211 €
25 pcs.
35.2121 €
*incl. VAT plus shipping costs
**Subject to prior sale
WiFi 7 click, MIKROE-2046, MIKROE
WiFi 7 click carries the ATWINC1510-MR210PB IEEE 802.11 b/g/n module, specifically optimized for low-power IoT applications. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI interface, with additional functionality provided by the following pins on the mikroBUS line: PWM, INT, RST.
Technical specifications
Version | Click-Board | |
Data transmission rate | 54000000 mb/s | |
Input voltage | 3.3 V | |
Frequency | 2,4 GHz | |
IC controller/driver | GPIO, SPI | |
Antenna connection | Leiterplattenanschluss |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |