MIKROE-2542 | MikroElektronika

WiFi ESP click board (ESP-WROOM-02, 802.11 b/g/n) MIKROE-2542

Order No.: 74S7580
EAN: 8606018710164
MPN:
MIKROE-2542
Series: WIFI
MIKROE-2542 MikroElektronika WiFi Modules Image 1
MIKROE-2542 MikroElektronika WiFi Modules Image 2
MIKROE-2542 MikroElektronika WiFi Modules Image 3
MIKROE-2542 MikroElektronika WiFi Modules Image 4
Image may differ
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
5 pcs.
19.0876 €
*incl. VAT plus shipping costs
**Subject to prior sale

WiFi ESP Click, MIKROE-2542, MIKROE

WiFi ESP Click is a compact add-on board that provides wireless connectivity to your application. This board features the ESP-WROOM-02, a fully integrated WiFi module from Espressif. It provides wireless communication over the printed antenna and 2.4GHz frequency range (802.11b/g/n) and can be used in softAP (access point) WiFi mode, in WiFi station mode, and a combination of both. In addition, this module is packed with IPv4, TCP, UDP, HTTP, and FTP network protocols. This click board makes the perfect solution for the development of industrial wireless control, smart home applications, various IoT devices, connected lighting, security systems, node applications, wireless data loggers, and more.

Technical specifications
Version Click-Board
Input voltage 3.3 V
Frequency 2,4 GHz
IC controller/driver GPIO, UART
Antenna connection Leiterplattenanschluss
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes