MIKROE-2527 | MikroElektronika
4G LTE-E click (for EU) MIKROE-2527
Unit Price (€ / pc.)
209.1782 € *
Available: 0 pcs.
Leadtime: On Request **
4G LTE-E click, MIKROE-2527, MikroElektronika
The MIKROE-2527 is an LTE Cat 1 / 2G multimode cellular network solution. This module supports up to three LTE bands and GSM bands. It also features a full range of options for the high speed cellular networking and communication, such as the network indication, full embedded TCP/UDP stack, HTTP and HTTPS transfer protocols, IPv4/IPv6 dual-stack support, secondary antenna for the RX diversity, antenna detection, embedded TLS 1.2 protocol for the improved security and more. 4G LARA click can achieve data rates up to 10.3 Mbps/5.2 Mbps (downlink/uplink).
Technical specifications
Version | 4G LTE Click | |
Data transmission rate | 10300000 mb/s | |
Input voltage | 5 V |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |