MIKROE-3144 | MikroElektronika

LTE IoT 2 click board (Quectel, BG96,LTE) MIKROE-3144

Order No.: 74S7856
EAN: 8606018713486
MPN:
MIKROE-3144
Series: MOBILE COMM
MIKROE-3144 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 1
MIKROE-3144 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 2
MIKROE-3144 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 3
Image may differ
Unit Price (€ / pc.)
138.0281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.03 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0281 €
3 pcs.
127.8060 €
5 pcs.
120.5589 €
10 pcs.
108.3376 €
*incl. VAT plus shipping costs
**Subject to prior sale

LTE IoT 2 click, MIKROE-3144, MikroElektronika

The MIKROE-3144 is a click board that allows connection to the LTE networks, featuring Quectel BG96 LTE module, which offers two LTE technologies aimed at Machine to Machine communication (M2M) and Internet of Things (IoT). This module is an embedded IoT communication solution which supports the LTE Cat M1 and NB1 technologies, offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions, such as the ones provided by Sigfox and LoRa. LTE IoT 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Version LTE IoT 2 Click
Input voltage 5 V
Logistics
Country of origin RS
Customs tariff number 84733020
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes