MIKROE-4034 | MikroElektronika

5G NB IoT click ENS22 / NB-IoT MIKROE-4034

Order No.: 74S7904
EAN: 8606018718115
MPN:
MIKROE-4034
5G NB IoT Click
Series: MOBILE COMM
MIKROE-4034 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 1
MIKROE-4034 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 2
MIKROE-4034 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 3
Image may differ
Unit Price (€ / pc.)
71.3524 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
71.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.3524 €

5G NB IoT click, MIKROE-4034, MikroElektronika

The MIKROE-4034 is a click board based on Thales ENS22 NB-IoT Wireless Module platform that boosts highly efficient future 5G connectivity for the IoT. The 5G NB IoT click combines single mode NB-IoT connectivity with extreme power efficiency, extended coverage range and advanced security features providing steadfast reliability for data only solutions. The module offers built-in internet services, protected by an enhanced security concept. 5G NB IoT Click board is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Ausführung 5G NB IoT Click
Eingangsspannung 5 V
Logistics
Ursprungsland RS
Zolltarifnummer 84733020
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes