MIKROE-4477 | MikroElektronika

LTE IoT 4 Click w.nRF9160 LTE-M/NB+GPS MIKROE-4477

Order No.: 74S7916
EAN: 8606027381799
MPN:
MIKROE-4477
MIKROE-4477
Series: MOBILE COMM
MIKROE-4477 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 1
MIKROE-4477 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 2
MIKROE-4477 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 3
Image may differ
Unit Price (€ / pc.)
139.5870 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.59 € *
Price list
Quantity
Price per unit*
1 pcs.
139.5870 €
5 pcs.
131.2094 €
15 pcs.
126.1876 €
50 pcs.
120.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

LTE IoT 4 click, MIKROE-4477, MikroElektronika

The MIKROE-4477 is a compact add-on board that contains an IoT module with worldwide coverage. This board features the nRF9160, highly integrated, low-power SiP with LTE-M/NB-IoT and GPS from Nordic Semiconductor. The nRF9160 has an integrated ARM Cortex-M33 processor supported by 1MB of Flash and 256KB RAM memory with advanced security features. It can operate globally, eliminating any need for regional variants, and supports SIM connection and authentication with mobile network operators. This Click board is suitable for applications such as logistics and asset tracking, predictive maintenance, industrial, smart agriculture, and many more.

Technical specifications
Version LTE IoT 4 Click
Input voltage 3.3 V
Antenna connection SMA
Logistics
Country of origin RS
Customs tariff number 84733020
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes