MJ-032 WHITE | Miyama Electric

Ultra-fine test probe, white, max. 2 mm, L 55.5 mm, solder connection, MJ-032 WHITE

Order No.: 35F2264
EAN: 4099889683110
MPN:
MJ-032 WHITE
MJ-032 WHITE Miyama Electric Aligator Clips
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 184 pcs.
Leadtime: 14 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe, MJ-032 WHITE, Miyama Electric

Ultra-fine test probe with contact hooks for reliable clamping to components in high density surroundings, for example ICs, etc. Test lead is connected by crimping or soldering after removing the clip button.

Technical specifications
Connection Lötanschluss
Rated Voltage 30 VAC/60 VDC
Rated current 1 A
Colour weiß
clamping force range max. 2 mm
Length 55.5 mm
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes