MS-402 BLACK | Miyama Electric
Pushbutton, 2 pole, black, unlit , 0.5 A/125 V, mounting Ø 5.2 mm, MS-402 BLACK
Order No.: 12G2881
EAN: 4099889190236
MPN:
MS-402 BLACK
Unit Price (€ / pc.)
2.9036 € *
Available: 131 pcs.
Leadtime: 15 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.5585 €
100 pcs.
2.2491 €
250 pcs.
2.1658 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switches, type MS 402.
With one NO contact. Bushing mount M 5 x 0.5; Breaking capacity: 0.5 A/125 VAC. Panel mount diameter: 7.0 mm.
Type: black
Operating Temperature: -10°C bis 55°C
Storage Temperature: -20°C bis 65°C
Humidity: 40°C +/- 2°C, 90-95% humidity, 48 hours.
Switching Cycles: w/o Load 30,000 Zyklen.
UL-File-Number (Material): k.A.
Switching voltage / current: 0.5A 125VAC
Technical specifications
Anschluss | Lötanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Einbaudurchmesser | 5.2 mm | |
Farbe Betätiger | schwarz | |
Polzahl | 2-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,5 A/125 V |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |