MS-167 BLACK | Miyama Electric

Toggle switch, metal (black), 1 pole, latching, On-Off-On, 6 VA/125 VAC, MS-167 BLACK

Order No.: 10G520
EAN: 4099889180152
MPN:
MS-167 BLACK
MS-167 BLACK Miyama Electric Toggle Switches
Image may differ

Discontinued

Unit Price (€ / pc.)
6.0809 € *
Available: 60 pcs.
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.3431 €
100 pcs.
4.7005 €
250 pcs.
4.5101 €
1000 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, type MS.

Bushing mount: M6 x 0.75. Bright thumb-grip actuator and soldering terminals. 6.0 A/125 VAC. Housing sizes: without center position 12 x 9 mm, with center position 12 x 12 mm. Switching actions: break (OFF), make (ON).

Type: MS 167, single-pole, ON-OFF-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal (black)
illuminated No
Connection solder connection
Design vertical
Type of mounting central Mounting
Breaking capacity 6 VA/125 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes