RTV 102 WEIß 83ML | Momentive

One component silicon adhesive and sealant, 82.8 ml, tube, pasty, white, RTV 102 WEIß 83ML

Order No.: 12L693
EAN: 4099891434557
MPN:
RTV 102 WEIß 83ML
Series: RTV100
RTV 102 WEIß 83ML Momentive Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 42 pcs.
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
10 pcs.
12.9115 €
50 pcs.
12.0428 €
150 pcs.
11.4954 €
500 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale

1C silicon adhesive and sealing compound, type Momentive vormals GE Bayer Silicones RTV

General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.

Pasty, type RTV 102

The pasty compound is applied and then cross-links at room temperature to form a strong silicon rubber. High dielectric values, moisture-resistant.

Shore A hardness: 30

Tensile strength: 2.8 MPa

Density: 1.05 g/cm²

Elongation: 450%

Operating temperatures: max.+200 °C (briefly to +260 °C)

Note: the compound can act slightly corrosive (namely in combination with copper)

Type: RTV 102, white, 82.8 ml tube

Technical specifications
Filter Property Value
Version one component silicon adhesive and sealant
Contents 82.8 ml
Container tube
Consistency of the Material pasty
Colour white
Logistics
Property Value
Country of origin US
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
SVHC free No
Signal word
Property Value
Information on dangerous goods

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request