RTV 103 SW 83ML | Momentive
One component silicon adhesive and sealant, 82.8 ml, tube, pasty, black, RTV 103 SW 83ML
1C silicon adhesive and sealing compound, type Momentive vormals GE Bayer Silicones RTV
General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.
Pasty, type RTV 103 Q
The pasty compound is applied and then cross-links at room temperature to form a strong silicon rubber. High dielectric values, moisture-resistant.
Shore A hardness: 30
Tensile strength: 2.8 MPa
Density: 1.05 g/cm²
Elongation: 450%
Operating temperatures: max.+200 °C (briefly to +260 °C)
Note: the compound can act slightly corrosive (namely in combination with copper)
Type: RTV 103 Q, black, 82.8 ml tube
Version | Einkomponenten Silikon Klebe- und Dichtmasse | |
Contents | 82,8 ml | |
Container | Tube | |
Consistency of the Material | pastös | |
Colour | schwarz |
Country of origin | US |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |
Information on dangerous goods | Ergänzende |