RTV 108 TR. 310ML | Momentive
One component silicon adhesive and sealant, 310 ml, cartridge, pasty, transparent, RTV 108 TR. 310ML
1C silicon adhesive and sealing compounds, type Momentive vormals GE Bayer Silicones RTV.
General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.
Pasty, type RTV 102/103/108.
The pasty compound is applied and then cross-links at room temperature to form a strong silicon rubber. High dielectric values, moisture-resistant; Shore A hardness: 30. Tensile strength: 2.8 MPa. Density: 1.05 g/cm². Elongation: 450%. Note: the compound can act slightly corrosive (namely in combination with copper). Operating temperatures: max.+200 °C (briefly to +260 °C).
Type: RTV 108, clear, 310-ml cartridge
Version | Einkomponenten Silikon Klebe- und Dichtmasse | |
Contents | 310 ml | |
Container | Kartusche | |
Consistency of the Material | pastös | |
Colour | transparent |
Country of origin | US |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |
Information on dangerous goods | Ergänzende |