RTV 108 TR. 83ML | Momentive

One component silicon adhesive and sealant, 82.8 ml, tube, pasty, transparent, RTV 108 TR. 83ML

Order No.: 12L694
EAN: 4099891434564
MPN:
RTV 108 TR. 83ML
Series: RTV100
RTV 108 TR. 83ML Momentive Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 837 pcs.
Next delivery: 74 pcs. on 2025-05-23
Leadtime: 13 Weeks **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.8278 €
50 pcs.
12.4474 €
100 pcs.
11.2098 €
500 pcs.
10.0793 €
*incl. VAT plus shipping costs
**Subject to prior sale

1C silicon adhesive and sealing compound, type Momentive formerly GE Bayer Silicones RTV

General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.

Pasty, type RTV 108

The pasty compound is applied and then cross-links at room temperature to form a strong silicon rubber. High dielectric values, moisture-resistant.

Shore A hardness: 30

Tensile strength: 2.8 MPa

Density: 1.05 g/cm²

Elongation: 450%

Operating temperatures: max.+200 °C (briefly to +260 °C)

Note: the compound can act slightly corrosive (namely in combination with copper)

Type: RTV 108, clear, 82.8 ml tube

Technical specifications
Version Einkomponenten Silikon Klebe- und Dichtmasse
Contents 82,8 ml
Container Tube
Consistency of the Material pastös
Colour transparent
Logistics
Country of origin US
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.