RTV 116 ROT 83 ML | Momentive
One component silicon adhesive and sealant, 82.8 ml, tube, pasty, red, RTV 116 ROT 83 ML
1C silicon adhesive and sealing compounds, type Momentive vormals GE Bayer Silicones RTV.
General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.
Self-running, type RTV 116.
High temperature-resistant, chemical-proof, adhesion without primer on almost all substrates, good electrical insulation properties; Shore A hardness: 20. Tensile strength: 2.5 MPa. Elongation: 350 %. Note: the compound can act slightly corrosive (namely in combination with copper). Operating temperatures: max. +260 °C (briefly to +315 °C).
Type: RTV 116, red, 82.8 ml tube
Version | Einkomponenten Silikon Klebe- und Dichtmasse | |
Contents | 82,8 ml | |
Container | Tube | |
Consistency of the Material | pastös | |
Colour | rot |
Country of origin | US |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan |
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|