RTV 160 WEIß 310ML | Momentive
One component silicon adhesive and sealant, 310 ml, cartridge, pasty, white, RTV 160 WEIß 310ML
1C silicon adhesive and sealing compounds, type Momentive vormals GE Bayer Silicones RTV.
General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.
Self-running, type RTV 160.
Non-corrosive, adhesion without primer on metal, plastic and varnish, for coating components and modules; Shore A hardness: 25. Tensile strength: 1.9 Mpa. Elongation: 230 %. Operating temperatures: max. +200 °C (briefly to +260 °C).
Type: RTV 160, white, 310 ml cartridge
Version | Einkomponenten Silikon Klebe- und Dichtmasse | |
Contents | 310 ml | |
Container | Kartusche | |
Consistency of the Material | pastös | |
Colour | weiß |
Country of origin | US |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Decamethylcyclopentasiloxan |