RTV 162 WEIß 310ML | Momentive

One component silicon adhesive and sealant, 310 ml, cartridge, pasty, white, RTV 162 WEIß 310ML

Order No.: 12L6982
EAN: 4099891434625
MPN:
RTV 162 WEIß 310ML
Series: RTV160
RTV 162 WEIß 310ML Momentive Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
68.5916 € *
Available: 119 pcs.
Next delivery: 22 pcs. on 2026-01-09
Total Price:
68.59 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5916 €
5 pcs.
64.4742 €
15 pcs.
62.0109 €
50 pcs.
59.2620 €
150 pcs.
56.7987 €
*incl. VAT plus shipping costs
Subject to prior sale

1C silicon adhesive and sealing compounds, type Momentive vormals GE Bayer Silicones RTV.

General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.

Pasty, type RTV 162.

This adhesive and sealing compound is applied in paste form. Being non-corrosive, it is especially suitable as corrosion protection for copper and aluminum. The compound reacts to humidity and vulcanizes into a strong rubber-like solid particle body with excellent adhesion without primer on metal, plastic and varnish and coats components and circuits; Shore A hardness: 35. Tensile strength: 3.8 MPa. Density: 1.09 g/cm². Elongation: 400%. Operating temperatures: max. +200 °C (briefly to +260 °C).

Type: RTV 162, white, 310 ml cartridge

Technical specifications
Filter Property Value
Version one component silicon adhesive and sealant
Contents 310 ml
Container cartridge
Consistency of the Material pasty
Colour white
Logistics
Property Value
Country of origin US
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Dodecamethylcyclohexasiloxane, Decamethylcyclopentasiloxane, Octamethylcyclotetrasiloxane
SVHC free No
Signal word
Property Value
Information on dangerous goods

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request