A1705 A003 NKD42011 SCHW. | MPE-GARRY
Cable gland with bend protection, M14, Clamping range 19 to 10.5 mm, black, A1705 A003 NKD42011 SCHW.
Order No.: 12H2794
EAN: 4099891198503
MPN:
A1705 A003 NKD42011 SCHW.
Unit Price (€ / pc.)
2.9631 € *
Available: 98 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6894 €
50 pcs.
2.4752 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable glands to VDE 0110, type NKD 2/a.
With plastic anti-kink guard and strain relief. Without soldering bracket; Cable gland (CD): 8.0 mm (fastening thread M12 x 1) and 10 mm (fastening thread M14 x 1.25).
Type: Kd 10, black
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | schwarz | |
Thread size | M14 | |
max. clamping range | 10.5 mm | |
min. clamping range | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |