001-1-006-3-A1STH-XT0 | MPE-GARRY
IC socket, 6 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-1-006-3-A1STH-XT0
Unit Price (€ / pc.)
2.3800 € *
Available: 114 pcs.
Leadtime: 5 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
15 pcs.
2.1301 €
68 pcs.
1.9278 €
544 pcs.
1.7612 €
1088 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With tinned solder pins, type MP STG A.
Technical attributes (number of poles, dimensions): 001-1-006-3-A1STH-XT0, 6-pole, A 7.54, B 10.08, C 7.62 mm
Technical specifications
Ausführung | IC-Fassung | |
Breite | 10.08 mm | |
Geeignet für | DIL-IC | |
Höhe | 3.9 mm | |
Kontaktmaterial | Kupferlegierung, verzinnt | |
Länge | 7.54 mm | |
Material | Thermoplast | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung | 150 V | |
Nennstrom | 3 A | |
Polzahl | 6-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Stange mit 68 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |