001-1-008-3-G3STF-XT0 | MPE-GARRY

IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-1-008-3-G3STF-XT0

Order No.: 14B106
EAN: 4099879022813
MPN:
001-1-008-3-G3STF-XT0
Series: 001 xxx G3STF
MPE-GARRY
001-1-008-3-G3STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-1-008-3-G3STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
510 pcs.
2.2491 €

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With tinned wire-wrap posts, type MP 3TG.

Technical attributes (number of poles, dimensions): 001-1-008-3-G3STF-XT0, 8-pole, A 12.62, B 10.08, C 7.62 mm

Technical specifications
Ausführung IC-Fassung
Breite 10.08 mm
Geeignet für DIL-IC
Höhe 4.9 mm
Kontaktmaterial Kupferlegierung, verzinnt
Länge 10.08 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 8-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 51 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes