001-2-018-3-A1SFH-XT0 | MPE-GARRY

IC socket, 18 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 001-2-018-3-A1SFH-XT0

Order No.: 14B124
EAN: 4099879022882
MPN:
001-2-018-3-A1SFH-XT0
Series: 001 xxx A1SFH
001-2-018-3-A1SFH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-2-018-3-A1SFH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 579 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
25 pcs.
3.4510 €
50 pcs.
3.2844 €
100 pcs.
3.1297 €
250 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With gold-plated solder pins, type MP SGG A.

Technical attributes (number of poles, dimensions): 001-2-018-3-A1SFH-XT0, 18-pole, A 22.78, B 10.08, C 7.62 mm

Technical specifications
Ausführung IC-Fassung
Breite 10.08 mm
Geeignet für DIL-IC
Höhe 3.2 mm
Kontaktmaterial Kupferlegierung, vergoldet
Länge 22.78 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 18-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 22 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes