001-2-018-3-A1STH-XT0 | MPE-GARRY

IC socket, 18 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-2-018-3-A1STH-XT0

Order No.: 14B126
EAN: 4099879022899
MPN:
001-2-018-3-A1STH-XT0
Series: 001 xxx A1STH
001-2-018-3-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-2-018-3-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
001-2-018-3-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 3
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 2,735 pcs.
Leadtime: On Request **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
3 pcs.
2.4395 €
15 pcs.
2.1777 €
75 pcs.
1.9516 €
400 pcs.
1.7731 €
800 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins, type MP STG A.

Technical attributes (number of poles, dimensions): 001-2-018-3-A1STH-XT0, 18-pole, A 22.78, B 10.08, C 7.62 mm

Technical specifications
Version IC-Fassung
Width 10.08 mm
Suitable for DIL-IC
Height 3.2 mm
Contact material Kupferlegierung, verzinnt
Length 22.78 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 18-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Stange mit 22 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes