001-2-020-3-A1STH-XT0 | MPE-GARRY

IC socket, 20 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-2-020-3-A1STH-XT0

Order No.: 14B131
EAN: 4099879022912
MPN:
001-2-020-3-A1STH-XT0
Series: 001 xxx A1STH
001-2-020-3-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-2-020-3-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 159 pcs.
Leadtime: 4 Weeks **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5224 €
10 pcs.
3.1892 €
50 pcs.
2.9036 €
250 pcs.
2.7608 €
500 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins, type MP STG A.

Technical attributes (number of poles, dimensions): 001-2-020-3-A1STH-XT0, 20-pole, A 25.32, B 10.08, C 7.62 mm

Technical specifications
Version IC-Fassung
Width 10.08 mm
Suitable for DIL-IC
Height 3.2 mm
Contact material Kupferlegierung, verzinnt
Length 25.32 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes