001-2-020-3-B1STF-XT0 | MPE-GARRY
IC socket, 20 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-2-020-3-B1STF-XT0
Unit Price (€ / pc.)
2.2729 € *
Available: 618 pcs.
Leadtime: 7 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
20 pcs.
1.9397 €
100 pcs.
1.7374 €
260 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With selective gold-plated female contacts and tinned solder pins, type MP STG B.
Technical attributes (number of poles, dimensions): 001-2-020-3-B1STF-XT0, 20-pole, A 25.32, B 10.08, C 7.62 mm
Technical specifications
Ausführung | IC-Fassung | |
Breite | 10.08 mm | |
Geeignet für | DIL-IC | |
Höhe | 3.2 mm | |
Kontaktmaterial | Kupferlegierung, verzinnt | |
Länge | 25.32 mm | |
Material | Thermoplast | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung | 150 V | |
Nennstrom | 3 A | |
Polzahl | 20-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Stange mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |