001-2-022-4-B1STF-XT0 | MPE-GARRY

IC socket, 22 pole, pitch 2.54 mm (10.16 mm), copper alloy, tin plated for DIL-IC, 001-2-022-4-B1STF-XT0

Order No.: 14B1922
EAN: 4099879023094
MPN:
001-2-022-4-B1STF-XT0
Series: 001 xxx B1STF
MPE-GARRY
001-2-022-4-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-2-022-4-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With selective gold-plated female contacts and tinned solder pins, type MP STG B.

Technical attributes (number of poles, dimensions): 001-2-022-4-B1STF-XT0, 22-pole, A 27.86, B 12.62, C 10.16 mm

Technical specifications
Ausführung IC-Fassung
Breite 12.6 mm
Geeignet für DIL-IC
Höhe 7.4 mm
Kontaktmaterial Kupferlegierung, verzinnt
Länge 27.8 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 22-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 18 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes