001-2-024-3-A1STH-XT0 | MPE-GARRY
IC socket, 24 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-2-024-3-A1STH-XT0
Unit Price (€ / pc.)
3.5581 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5581 €
10 pcs.
3.2011 €
50 pcs.
2.9036 €
250 pcs.
2.7608 €
500 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With tinned solder pins, type MP STG A.
Technical attributes (number of poles, dimensions): 001-2-024-3-A1STH-XT0, 24-pole, A 30.40, B 10.08, C 7.62 mm
Technical specifications
Ausführung | IC-Fassung | |
Breite | 10.1 mm | |
Geeignet für | DIL-IC | |
Höhe | 2.8 mm | |
Kontaktmaterial | Kupferlegierung, verzinnt | |
Länge | 30.4 mm | |
Material | Thermoplast | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung | 150 V | |
Nennstrom | 3 A | |
Polzahl | 24-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Stange mit 17 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |