001-2-024-6-A1SFH-XT0 | MPE-GARRY
IC socket, 24 pole, pitch 2.54 mm (15.24 mm), copper alloy, gold plated for DIL-IC, 001-2-024-6-A1SFH-XT0
Unit Price (€ / pc.)
2.7727 € *
Available: 482 pcs.
Leadtime: On Request **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
50 pcs.
2.4871 €
100 pcs.
2.2610 €
250 pcs.
2.1301 €
500 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With gold-plated solder pins, type MP SGG A.
Technical attributes (number of poles, dimensions): 001-2-024-6-A1SFH-XT0, 24-pole, A 30.40, B 17.70, C 15.24 mm
Technical specifications
Version | IC-Fassung | |
Width | 17.7 mm | |
Suitable for | DIL-IC | |
Height | 2.8 mm | |
Contact material | Kupferlegierung, vergoldet | |
Length | 30.4 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 24-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Stange mit 17 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |