001-2-028-6-A1SFH-XT0 | MPE-GARRY
IC socket, 28 pole, pitch 2.54 mm (15.24 mm), copper alloy, gold plated for DIL-IC, 001-2-028-6-A1SFH-XT0
Unit Price (€ / pc.)
5.1765 € *
Available: 36 pcs.
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With gold-plated solder pins, type MP SGG A.
Technical attributes (number of poles, dimensions): 001-2-028-6-A1SFH-XT0, 28-pole, A 35.48, B 17.70, C 15.24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 28 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 35.48 mm | |
| Width | 17.7 mm | |
| Height | 2.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bar with 14 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |