001-2-028-6-B1STF-XT0 | MPE-GARRY

IC socket, 28 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC, 001-2-028-6-B1STF-XT0

Order No.: 14B1932
EAN: 4099879023131
MPN:
001-2-028-6-B1STF-XT0
Series: 001 xxx B1STF
001-2-028-6-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-2-028-6-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 175 pcs.
Leadtime: 19 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
28 pcs.
2.3205 €
112 pcs.
2.1420 €
252 pcs.
2.0587 €
1008 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With selective gold-plated female contacts and tinned solder pins, type MP STG B.

Technical attributes (number of poles, dimensions): 001-2-028-6-B1STF-XT0, 28-pole, A 35.48, B 17.70, C 15.24 mm

Technical specifications
Ausführung IC-Fassung
Breite 17.7 mm
Geeignet für DIL-IC
Höhe 3 mm
Kontaktmaterial Kupferlegierung, verzinnt
Länge 35.48 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 28-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 14 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes