001-2-032-6-B1STF-XT0 | MPE-GARRY
IC socket, 32 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC, 001-2-032-6-B1STF-XT0
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With selective gold-plated female contacts and tinned solder pins, type MP STG B.
Technical attributes (number of poles, dimensions): 001-2-032-6-B1STF-XT0, 32-pole, A 40.56, B 17.70, C 15.24 mm
Version | IC-Fassung | |
Width | 17.7 mm | |
Suitable for | DIL-IC | |
Height | 3 mm | |
Contact material | Kupferlegierung, verzinnt | |
Length | 40.56 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Stange mit 12 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |