001-2-040-6-A1STH-XT0 | MPE-GARRY

IC socket, 40 pole, pitch 2.54 mm (15.24 mm), copper alloy, tin plated for DIL-IC, 001-2-040-6-A1STH-XT0

Order No.: 14B174
EAN: 4099879023001
MPN:
001-2-040-6-A1STH-XT0
Series: 001 xxx A1STH
001-2-040-6-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-2-040-6-A1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 53 pcs.
Leadtime: On Request **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
5 pcs.
5.3193 €
25 pcs.
5.0456 €
75 pcs.
4.8076 €
150 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins, type MP STG A.

Technical attributes (number of poles, dimensions): 001-2-040-6-A1STH-XT0, 40-pole, A 50.72, B 17.70, C 15.24 mm

Technical specifications
Ausführung IC-Fassung
Breite 17.7 mm
Geeignet für DIL-IC
Höhe 2.8 mm
Kontaktmaterial Kupferlegierung, verzinnt
Länge 50.8 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 40-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes