001-3-014-3-B1STH-XT0 | MPE-GARRY

IC sockets with capacitor, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 001-3-014-3-B1STH-XT0

Order No.: 14B510
EAN: 4099879023377
MPN:
001-3-014-3-B1STH-XT0
Series: MPQ
001-3-014-3-B1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-3-014-3-B1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 158 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
3.3439 €
100 pcs.
2.8560 €
500 pcs.
2.4871 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC sockets with capacitor, type MPE-GARRY MPQ.

With multilayer ceramic capacitor (0.1 µF); Rated voltage: 100 VRMS/150 VDC. Rated current: 1.0 A. Insulating body: thermoplastic to UL 94 V-0. Contacts: brass/beryllium copper gold-plated. Operating temperatures: –55 to +125 °C.

Technical attributes (number of poles, dimensions): 001-3-014-3-B1STH-XT0, 14-pole, A 17.70, B 10.08, C 7.62 mm

Technical specifications
Version IC-Fassungen mit Kondensator
Width 10.1 mm
Suitable for DIL-IC
Height 3.2 mm
Contact material Kupferlegierung, vergoldet
Length 17.7 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 14-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Stange mit 29 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes