001-4-020-3-B1STH-XT0 | MPE-GARRY

IC sockets with capacitor, 20 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 001-4-020-3-B1STH-XT0

Order No.: 14B515
EAN: 4099879023391
MPN:
001-4-020-3-B1STH-XT0
Series: MPQ
001-4-020-3-B1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-4-020-3-B1STH-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
276.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.7608 €

IC sockets with capacitor, type MPE-GARRY MPQ.

With multilayer ceramic capacitor (0.1 µF); Rated voltage: 100 VRMS/150 VDC. Rated current: 1.0 A. Insulating body: thermoplastic to UL 94 V-0. Contacts: brass/beryllium copper gold-plated. Operating temperatures: –55 to +125 °C.

Technical attributes (number of poles, dimensions): 001-4-020-3-B1STH-XT0, 20-pole, A 25.32, B 10.08, C 7.62 mm

Technical specifications
Ausführung IC-Fassungen mit Kondensator
Breite 10.08 mm
Geeignet für DIL-IC
Höhe 3.2 mm
Kontaktmaterial Kupferlegierung, vergoldet
Länge 25.32 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 20-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes