006-1-032-D-G3STF-XS0 | MPE-GARRY
IC-socket strip, 32 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 006-1-032-D-G3STF-XS0
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: On Request **
IC spring socket strips with wire-wrap posts, type MPE-GARRY MS/MSD.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated spring. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (number of poles, finish of wire-wrap posts): 006-1-032-D-G3STF-XS0, 32-pole, tinned
Technical specifications
Version | IC-Kontaktfederstreifen | |
Width | 2.54 mm | |
Suitable for | DIL-IC | |
Height | 2.4 mm | |
Contact material | Messing/Kupferberyllium | |
Length | 10.6 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |