006-1-050-D-B1SFG-XS0 | MPE-GARRY
IC-socket strip, 50 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 006-1-050-D-B1SFG-XS0
Unit Price (€ / pc.)
7.4970 € *
Available: 185 pcs.
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1281 €
25 pcs.
6.7830 €
75 pcs.
6.4617 €
150 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
IC spring socket strips with solder pins, type MPE-GARRY MS 50.
50-pole, for holes from 0.7 to 0.9 mm, 2.54 mm grid, splittable; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Type: 006-1-050-D-B1SFG-XS0, gold-plated solder pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IC contact spring strip | |
| Suitable for | DIL-IC | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Contact material | brass/copper beryllium | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 7.37 mm | |
| Width | 2.54 mm | |
| Height | 2.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |