006-1-050-D-G3SFF-XS0 | MPE-GARRY

IC-socket strip, 50 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 006-1-050-D-G3SFF-XS0

Order No.: 15B633
EAN: 4099879023834
MPN:
006-1-050-D-G3SFF-XS0
Series: MS 50 xx
006-1-050-D-G3SFF-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
006-1-050-D-G3SFF-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 310 pcs.
Leadtime: On Request **
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
5 pcs.
19.2780 €
10 pcs.
18.3260 €
20 pcs.
17.4811 €
100 pcs.
16.9456 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC spring socket strips with wire-wrap posts, type MPE-GARRY MS/MSD.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated spring. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (number of poles, finish of wire-wrap posts): 006-1-050-D-G3SFF-XS0, 50-pole, gold-plated

Technical specifications
Version IC-Kontaktfederstreifen
Width 2.54 mm
Suitable for DIL-IC
Height 2.4 mm
Contact material Messing/Kupferberyllium
Length 7.37 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 50-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes