006-2-064-D-B2STF-XS0 | MPE-GARRY

IC-socket strip, 64 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 006-2-064-D-B2STF-XS0

Order No.: 15B5832
EAN: 4099879023650
MPN:
006-2-064-D-B2STF-XS0
Series: MSD
006-2-064-D-B2STF-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
006-2-064-D-B2STF-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1285 €

IC spring socket strips with longer solder pins, type MPE-GARRY MS/MSD.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass. Sleeve: tinned sleeve. Spring: gold-plated. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –40 to +105 °C.

Technical attributes (type, number of poles, solder pin length): 006-2-064-D-B2STF-XS0, 2 x 32-pole, 4.2 mm

Technical specifications
Version IC-Kontaktfederstreifen
Width 5.08 mm
Suitable for DIL-IC
Height 2.4 mm
Contact material Messing/Kupferberyllium
Length 7.37 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 64-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes