008-1-032-D-D2STF-XS0 | MPE-GARRY
IC-socket strip, 32 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC, 008-1-032-D-D2STF-XS0
Unit Price (€ / pc.)
4.4625 € *
Available: 656 pcs.
Leadtime: 19 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
3.9270 €
100 pcs.
3.4272 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC spring socket strips with solder pins, type MPE-GARRY MS-ULP.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated spring contact, tinned solder pins. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C. Dimensions: 2.54 mm grid.
Type: 008-1-032-D-D2STF-XS0, 32-pole
Technical specifications
Ausführung | IC-Kontaktfederstreifen | |
Breite | 2.54 mm | |
Geeignet für | DIL-IC | |
Höhe | 2.41 mm | |
Kontaktmaterial | Messing/Kupferberyllium | |
Länge | 4.83 mm | |
Material | Thermoplast | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung | 150 V | |
Nennstrom | 1 A | |
Polzahl | 32-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |