009-1-032-D-X0STF-XS0 | MPE-GARRY
IC-socket strip, 32 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 009-1-032-D-X0STF-XS0
Unit Price (€ / pc.)
5.5811 € *
Available: 131 pcs.
Leadtime: On Request **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1412 €
1000 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC spring socket strips, angled, type MPE-GARRY MS.
2; .54 mm grid Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Sleeve: tinned. Spring: gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (number of poles, version): 009-1-032-D-X0STF-XS0, 32-pole, single row
Technical specifications
Version | IC-Kontaktfederstreifen | |
Width | 5.6 mm | |
Suitable for | DIL-IC | |
Height | 1.27 mm | |
Contact material | Messing/Kupferberyllium | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |