012-2-056-6-A5STF-XS0 | MPE-GARRY

IC socket, 56 pole, pitch 1.778 mm (15.24 mm), brass/copper beryllium for DIL-IC, 012-2-056-6-A5STF-XS0

Order No.: 14B5522
EAN: 4099879023452
MPN:
012-2-056-6-A5STF-XS0
Series: MP-SHRINK
012-2-056-6-A5STF-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
012-2-056-6-A5STF-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 116 pcs.
Leadtime: On Request **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.1642 €
100 pcs.
5.4145 €
250 pcs.
5.2003 €
1000 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC sockets, 1.778 mm grid, type MPE-GARRY MP-SHRINK.

Open version; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, tinned sleeve. Spring: gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (number of poles, dimensions): 012-2-056-6-A5STF-XS0, 56-pole, A 50.00, B 17.18, C 15.24

Technical specifications
Ausführung IC-Fassung
Breite 17.18 mm
Geeignet für DIL-IC
Höhe 2.8 mm
Kontaktmaterial Messing/Kupferberyllium
Länge 50 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 1 A
Polzahl 56-polig
Rastermaß 1.778 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes