015-1-008-3-H5STF-LT0 | MPE-GARRY

IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 015-1-008-3-H5STF-LT0

Order No.: 14B2502
EAN: 4099879023162
MPN:
015-1-008-3-H5STF-LT0
Series: MP-SMD
015-1-008-3-H5STF-LT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
015-1-008-3-H5STF-LT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 1,321 pcs.
Leadtime: On Request **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
52 pcs.
1.2495 €
260 pcs.
1.0829 €
1040 pcs.
0.9520 €
2548 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD IC sockets, type MPE-GARRY MP-SMD.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (number of poles, dimensions): 015-1-008-3-H5STF-LT0, 8-pole, A 10.10, B 10.10, C 7.62 mm

Technical specifications
Ausführung IC-Fassung
Breite 10.1 mm
Geeignet für DIL-IC
Höhe 2.8 mm
Kontaktmaterial Kupferlegierung, vergoldet
Länge 10.1 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 1 A
Polzahl 8-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Originalverpackung Stange mit 52 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes