015-1-016-3-H5STF-LT0 | MPE-GARRY
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 015-1-016-3-H5STF-LT0
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,694.95 € *
Price list
Quantity
Price per unit*
2700 pcs.
1.3685 €
5400 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD IC sockets, type MPE-GARRY MP-SMD.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (number of poles, dimensions): 015-1-016-3-H5STF-LT0, 16-pole, A 20.30, B 10.10, C 7.62 mm
Technical specifications
Ausführung | IC-Fassung | |
Breite | 10.1 mm | |
Geeignet für | DIL-IC | |
Höhe | 2.8 mm | |
Kontaktmaterial | Kupferlegierung, vergoldet | |
Länge | 20.3 mm | |
Material | Thermoplast | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung | 150 V | |
Nennstrom | 1 A | |
Polzahl | 16-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |